Central CTMC1008F-R27M
| Manufacturer | |
| MPN | CTMC1008F-R27M |
| LCSC Part # | C5579959 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 270nH 420mA 550mΩ 1008 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 1008 | |
| Current Rating | 420mA | |
| Inductance | 270nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 550mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 1008 | |
| Current Rating | 420mA |
| Type | Description | |
|---|---|---|
| Inductance | 270nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 550mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7986 | $ 0.80 |
| 200+ | $ 0.3183 | $ 63.66 |
| 500+ | $ 0.3077 | $ 153.85 |
| 1,000+ | $ 0.3031 | $ 303.10 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 1008 | |
| Current Rating | 420mA | |
| Inductance | 270nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 550mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 1008 | |
| Current Rating | 420mA |
| Type | Description | |
|---|---|---|
| Inductance | 270nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 550mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

