ADI AD7266BCP
| Produttore | |
| Cod. Prod. | AD7266BCP |
| Cod. LCSC | C5579778 |
| Imballo | LFCSP-32-VQ(5x5) |
| Numero Cliente | |
| Attr. chiave | SPI 2.7V~5.25V LFCSP-32-VQ(5x5) Analog to Digital Converters (ADC) |
| Scheda Tecnica | ADI AD7266BCP |
| Parti alternative | 2 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | LFCSP-32-VQ(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 2.3mA | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 3 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~32MHz | |
| Features | Multiplexers;Simultaneous sampling | |
| Resolution(Bits) | 2MHz;12 | |
| S/N Ratio | 70dB | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | LFCSP-32-VQ(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 2.3mA | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 3 | |
| Integral non - linearity | 1LSB |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~32MHz | |
| Features | Multiplexers;Simultaneous sampling | |
| Resolution(Bits) | 2MHz;12 | |
| S/N Ratio | 70dB | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Descrizione
The AD7266 is a dual, 12-bit, high speed, low power, successive approximation ADC that operates from a single 2.7 V to 5.25 V power supply and features throughput rates up to 2 MSPS. The device contains two ADCs, each preceded by a 3-channel multiplexer, and a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 30 MHz. The conversion process and data acquisition use standard control inputs allowing easy interfacing to microprocessors or DSPs. The input signal is sampled on the falling edge of CS; conversion is also initiated at this point. The conversion time is determined by the SCLK frequency. There are no pipelined delays associated with the part. The AD7266 uses advanced design techniques to achieve very low power dissipation at high throughput rates. With 5 V supplies and a 2 MSPS throughput rate, the part consumes 6.2 mA maximum. The part also offers flexible power/ throughput rate management when operating in normal mode as the quiescent current consumption is so low. The analog input range for the part can be selected to be a 0V to VREF (or 2×VREF) range, with either straight binary or twos complement output coding. The AD7266 has an on-chip 2.5 V reference that can be overdriven when an external reference is preferred. This external reference range is 100 mV to VDD. The AD7266 is available in a 32-lead LFCSP and a 32-lead TQFP.
Caratteristiche
- Dual 12-bit, 3-channel ADC
- Throughput rate: 2 MSPS
- Specified for VDD of 2.7 V to 5.25 V
- Power consumption 9 mW at 1.5 MSPS with 3 V supplies, 27 mW at 2 MSPS with 5 V supplies
- Pin-configurable analog inputs: 12-channel single-ended inputs, 6-channel fully differential inputs, 6-channel pseudo differential inputs
- 70 dB SNR at 50 kHz input frequency
- Accurate on-chip reference: 2.5 V ±0.2% maximum at 25°C, 20 ppm/°C maximum
- Dual conversion with read 437.5 ns, 32 MHz SCLK
- High speed serial interface SPI-/QSPI-/MICROWIRE-/DSP-compatible
- -40°C to +125°C operation
- Shutdown mode: 1 μA maximum
- 32-lead LFCSP and 32-lead TQFP
- 1 MSPS version, AD7265
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | LFCSP-32-VQ(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 2.3mA | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 3 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~32MHz | |
| Features | Multiplexers;Simultaneous sampling | |
| Resolution(Bits) | 2MHz;12 | |
| S/N Ratio | 70dB | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | LFCSP-32-VQ(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 2.3mA | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 3 | |
| Integral non - linearity | 1LSB |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~32MHz | |
| Features | Multiplexers;Simultaneous sampling | |
| Resolution(Bits) | 2MHz;12 | |
| S/N Ratio | 70dB | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Descrizione
The AD7266 is a dual, 12-bit, high speed, low power, successive approximation ADC that operates from a single 2.7 V to 5.25 V power supply and features throughput rates up to 2 MSPS. The device contains two ADCs, each preceded by a 3-channel multiplexer, and a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 30 MHz. The conversion process and data acquisition use standard control inputs allowing easy interfacing to microprocessors or DSPs. The input signal is sampled on the falling edge of CS; conversion is also initiated at this point. The conversion time is determined by the SCLK frequency. There are no pipelined delays associated with the part. The AD7266 uses advanced design techniques to achieve very low power dissipation at high throughput rates. With 5 V supplies and a 2 MSPS throughput rate, the part consumes 6.2 mA maximum. The part also offers flexible power/ throughput rate management when operating in normal mode as the quiescent current consumption is so low. The analog input range for the part can be selected to be a 0V to VREF (or 2×VREF) range, with either straight binary or twos complement output coding. The AD7266 has an on-chip 2.5 V reference that can be overdriven when an external reference is preferred. This external reference range is 100 mV to VDD. The AD7266 is available in a 32-lead LFCSP and a 32-lead TQFP.
Caratteristiche
- Dual 12-bit, 3-channel ADC
- Throughput rate: 2 MSPS
- Specified for VDD of 2.7 V to 5.25 V
- Power consumption 9 mW at 1.5 MSPS with 3 V supplies, 27 mW at 2 MSPS with 5 V supplies
- Pin-configurable analog inputs: 12-channel single-ended inputs, 6-channel fully differential inputs, 6-channel pseudo differential inputs
- 70 dB SNR at 50 kHz input frequency
- Accurate on-chip reference: 2.5 V ±0.2% maximum at 25°C, 20 ppm/°C maximum
- Dual conversion with read 437.5 ns, 32 MHz SCLK
- High speed serial interface SPI-/QSPI-/MICROWIRE-/DSP-compatible
- -40°C to +125°C operation
- Shutdown mode: 1 μA maximum
- 32-lead LFCSP and 32-lead TQFP
- 1 MSPS version, AD7265
C5579778 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

