Central CTH8RF-332K
| Manufacturer | |
| Mfr. Part # | CTH8RF-332K |
| LCSC Part # | C5579687 |
| Package | Through Hole,D=11.9mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3mH 400mA 2.6Ω Through Hole,D=11.9mm |
| Description | 400mA 3.3mH ±10% 2.6Ω 470mA Through Hole,D=11.9mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Package | Through Hole,D=11.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.4361 | $ 12.44 |
250+ | $ 4.9627 | $ 1240.68 |
500+ | $ 4.7975 | $ 2398.75 |
1,000+ | $ 4.7157 | $ 4715.70 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$