SEI(Stackpole Electronics Inc.) CSR1210FT33L0
| Manufacturer | |
| MPN | CSR1210FT33L0 |
| LCSC Part # | C5579267 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 33mΩ ±1% 500mW 1210 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 33mΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±400ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 33mΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±400ppm/℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in 0201 to 1225 sizes
- Power rating up to 3W
- Non-standard resistance values available
- Standard E24 values; E96 and other values available on request
- Narrow termination (CSRN) available in 0815, 2010, and 2512 sizes
- 100% RoHS compliant, lead-free and halogen-free without exemptions, REACH compliant
- AEC-Q200 qualified
- Operating temperature range: -55°C to +155°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3516 | $ 0.35 |
| 200+ | $ 0.1403 | $ 28.06 |
| 500+ | $ 0.1356 | $ 67.80 |
| 1,000+ | $ 0.1333 | $ 133.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 33mΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±400ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 33mΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±400ppm/℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in 0201 to 1225 sizes
- Power rating up to 3W
- Non-standard resistance values available
- Standard E24 values; E96 and other values available on request
- Narrow termination (CSRN) available in 0815, 2010, and 2512 sizes
- 100% RoHS compliant, lead-free and halogen-free without exemptions, REACH compliant
- AEC-Q200 qualified
- Operating temperature range: -55°C to +155°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CS07W2F330MT5E | UNI-ROYAL | 1210 | 3,210 | $ 0.0577 | ||
| CR1210F3R033G | LIZ | 1210 | 1,760 | $ 0.0251 | ||
| RL1210FR-070R033L | YAGEO | 1210 | 890 | $ 0.0741 | ||
| CRH1210FR033P05Z | EVER OHMS | 1210 | 50 | $ 0.0433 | ||
| RLC73M2ER033FTDF | TE Connectivity | 1210 | 0 | $ 0.127 | ||
| RLC73M2ER033FTD | TE Connectivity | 1210 | 0 | $ 0.2695 | ||
| RLC73PM2ER033FTDF | TE Connectivity | 1210 | 0 | $ 0.1512 | ||
| RLC73PM2ER033FTD | TE Connectivity | 1210 | 0 | $ 0.1475 | ||
| RCWE121033L0FNEA | VISHAY | 1210 | 0 | $ 0.2087 | ||
| CR1210FR033P05Z | EVER OHMS | 1210 | 0 | $ 0.0203 | ||
| RTT12R033FTP | RALEC | 1210 | 0 | $ 0.0273 | ||
| RLT12R033FTP | RALEC | 1210 | 0 | $ 0.025 | ||
| 1210W2F330MT5E | UNI-ROYAL | 1210 | 0 | $ 0.0285 |

