CODACA CSBX2212-150M
| Manufacturer | CODACAAsian Brands |
| MPN | CSBX2212-150M |
| LCSC Part # | C5579119 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 15uH 18A 5.45mΩ |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CODACA | |
| Packaging | - | |
| Current Rating | 18A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 32A | |
| DC Resistance(DCR) | 5.45mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CODACA | |
| Packaging | - | |
| Current Rating | 18A |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 32A | |
| DC Resistance(DCR) | 5.45mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.6039 | $ 8.60 |
| 240+ | $ 3.4337 | $ 824.09 |
| 480+ | $ 3.3186 | $ 1592.93 |
| 960+ | $ 3.2625 | $ 3132.00 |
Standard Packaging120/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CODACA | |
| Packaging | - | |
| Current Rating | 18A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 32A | |
| DC Resistance(DCR) | 5.45mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CODACA | |
| Packaging | - | |
| Current Rating | 18A |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 32A | |
| DC Resistance(DCR) | 5.45mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

