CML Microcircuits CMX973Q5
| Manufacturer | |
| Mfr. Part # | CMX973Q5 |
| LCSC Part # | C5579016 |
| Package | VQFN-32(5x5) |
| Customer # | |
| Description | 20MHz~300MHz 10dB VQFN-32(5x5) RF Demodulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Demodulators | |
| Manufacturer | CML Microcircuits | |
| Package | VQFN-32(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 42 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 36.6824 | $ 36.68 |
210+ | $ 14.6363 | $ 3073.62 |
504+ | $ 14.1484 | $ 7130.79 |
1,008+ | $ 13.9059 | $ 14017.15 |
Standard Packaging 42/Full
Tray | ||