VISHAY CRCW080515K0FKEAHP
| Manufacturer | |
| MPN | CRCW080515K0FKEAHP |
| LCSC Part # | C5578723 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 15kΩ ±1% 500mW 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 15kΩ | |
| Power(Watts) | 500mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The production process is strictly controlled and follows an extensive set of instructions to ensure repeatability. Cermet film layers and glass cover layers are deposited on both sides of a high-grade (Al₂O₃) ceramic substrate, with prefabricated internal contacts on both sides of the substrate. A special laser is used to fine-trim the resistive layer to achieve the target resistance value without damaging the ceramic. The resistive element is covered by a protective coating for electrical, mechanical, and climatic protection. Terminations are finished with pure tin plating over nickel. Final production results are verified by an extensive test program performed on 100% of individual chip resistors. Only conforming products are placed directly into carrier tape in accordance with IEC 60286-3 Type 1a and Type 2a.
Features
- Excellent pulse load capability
- Enhanced power rating
- Double-sided printed resistive element
- AEC-Q200 qualified
Applications
Automotive, Industrial, Commercial, High Power
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0776 | $ 0.78 |
| 100+ | $ 0.0626 | $ 6.26 |
| 300+ | $ 0.0551 | $ 16.53 |
| 1,000+ | $ 0.0495 | $ 49.50 |
| 5,000+ | $ 0.045 | $ 225.00 |
| 10,000+ | $ 0.0427 | $ 427.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 15kΩ | |
| Power(Watts) | 500mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The production process is strictly controlled and follows an extensive set of instructions to ensure repeatability. Cermet film layers and glass cover layers are deposited on both sides of a high-grade (Al₂O₃) ceramic substrate, with prefabricated internal contacts on both sides of the substrate. A special laser is used to fine-trim the resistive layer to achieve the target resistance value without damaging the ceramic. The resistive element is covered by a protective coating for electrical, mechanical, and climatic protection. Terminations are finished with pure tin plating over nickel. Final production results are verified by an extensive test program performed on 100% of individual chip resistors. Only conforming products are placed directly into carrier tape in accordance with IEC 60286-3 Type 1a and Type 2a.
Features
- Excellent pulse load capability
- Enhanced power rating
- Double-sided printed resistive element
- AEC-Q200 qualified
Applications
Automotive, Industrial, Commercial, High Power
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

