LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC241931303 product image
Images for reference only

VISHAY BFC241931303RoHS

Manufacturer
MPN
BFC241931303
LCSC Part #
C5578313
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
-55℃~+85℃ Through Hole,P=5mm Film Capacitors RoHS
Datasheetpdf iconVISHAY BFC241931303
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3064$ 3.31
200+$ 1.3199$ 263.98
500+$ 1.2759$ 637.95
1,000+$ 1.2532$ 1253.20
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=5mm
Voltage Rating-
Operating Temperature-55℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece