ROHM BRCB008GWZ-3E2
| Manufacturer | |
| MPN | BRCB008GWZ-3E2 |
| LCSC Part # | C5577999 |
| Packaging | XFBGA-4 |
| Customer # | |
| Key Attributes | 8Kbit 400kHz I2C XFBGA-4 Memory RoHS |
| Datasheet | ROHM BRCB008GWZ-3E2 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | XFBGA-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Page write protection function;Built-in power-on reset (POR);Noise suppression function;Power-down/Power-up protection circuit | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.7V~3.6V;2mA | |
| Clock Frequency | 400kHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | XFBGA-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Page write protection function;Built-in power-on reset (POR);Noise suppression function;Power-down/Power-up protection circuit | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.7V~3.6V;2mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BRCB008GWZ-3 is a serial EEPROM of I²C BUS Interface Method
Features
AI Translation
- Completely conforming to the world standard I²C BUS. All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
- 1.7V to 3.6V Single Power Source Operation most suitable for battery use
- 1.7V to 3.6V wide limit of operating voltage, possible FAST MODE 400KHz operation
- 16byte Page Write Mode useful for initial value write at factory shipment
- Self-timed Programming Cycle
- Low Current Consumption
- Prevention of Write Mistake at Low Voltage
- More than 1 million write cycles
- More than 40 years data retention
- Noise Filter Built in SCL / SDA terminal
- Initial delivery state FFh
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8653 | $ 0.87 |
| 200+ | $ 0.3455 | $ 69.10 |
| 500+ | $ 0.3334 | $ 166.70 |
| 1,000+ | $ 0.3289 | $ 328.90 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | XFBGA-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Page write protection function;Built-in power-on reset (POR);Noise suppression function;Power-down/Power-up protection circuit | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.7V~3.6V;2mA | |
| Clock Frequency | 400kHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | XFBGA-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Page write protection function;Built-in power-on reset (POR);Noise suppression function;Power-down/Power-up protection circuit | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.7V~3.6V;2mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BRCB008GWZ-3 is a serial EEPROM of I²C BUS Interface Method
Features
AI Translation
- Completely conforming to the world standard I²C BUS. All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
- 1.7V to 3.6V Single Power Source Operation most suitable for battery use
- 1.7V to 3.6V wide limit of operating voltage, possible FAST MODE 400KHz operation
- 16byte Page Write Mode useful for initial value write at factory shipment
- Self-timed Programming Cycle
- Low Current Consumption
- Prevention of Write Mistake at Low Voltage
- More than 1 million write cycles
- More than 40 years data retention
- Noise Filter Built in SCL / SDA terminal
- Initial delivery state FFh
C5577999 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

