VISHAY BFC236745273
| Manufacturer | |
| MPN | BFC236745273 |
| LCSC Part # | C5577743 |
| Packaging | - |
| Customer # | |
| Description | 27nF 250V -55℃~+105℃ ±10% Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 1.232 | $ 1.23 |
200+ | $ 0.4925 | $ 98.50 |
500+ | $ 0.4759 | $ 237.95 |
1,000+ | $ 0.4668 | $ 466.80 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$