PCTEL BMLPV700
| Manufacturer | |
| MPN | BMLPV700 |
| LCSC Part # | C5577431 |
| Packaging | - |
| Customer # | |
| Key Attributes | Multiband Low Profile Cellular Antenna |
| Datasheet | PCTEL BMLPV700 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PCTEL | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | 3dBi | |
| Bandwidth | 130MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 2.2GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PCTEL | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | 3dBi |
| Type | Description | |
|---|---|---|
| Bandwidth | 130MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 2.2GHz | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 68.9143 | $ 68.91 |
| 200+ | $ 27.4982 | $ 5499.64 |
| 500+ | $ 26.5784 | $ 13289.20 |
| 1,000+ | $ 26.1253 | $ 26125.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PCTEL | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | 3dBi | |
| Bandwidth | 130MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 2.2GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PCTEL | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | 3dBi |
| Type | Description | |
|---|---|---|
| Bandwidth | 130MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 2.2GHz | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

