LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon BGA427H6327 product image
  • BGA427H6327 thumbnail 1
  • BGA427H6327 thumbnail 2
  • BGA427H6327 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon BGA427H6327RoHS

Manufacturer
MPN
BGA427H6327
LCSC Part #
C5577371
Packaging
SOT-343-3D
Customer #
Key Attributes
Si-MMIC-Amplifier in SIEGET 25-Technologie
Datasheetpdf iconInfineon BGA427H6327
In-Stock: 2,960
2,960 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7907$ 0.79
10+$ 0.6362$ 6.36
30+$ 0.5581$ 16.74
100+$ 0.4816$ 48.16
500+$ 0.4361$ 218.05
1,000+$ 0.4117$ 411.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerInfineon
PackagingSOT-343-3D
Operating Temperature-65℃~+150℃
Input Return Loss12dB
Gain18.5dB
Frequency Range0Hz~3GHz
Voltage - Supply2V~5V
Output Return Loss9dB
Noise Figure2.2dB
Features-
IP37dBm
P1dB-
Current - Supply25mA

Features

AI Translation
  • Cascadable 50Ω - gain block
  • Unconditionally stable
  • Gain |S₂₁|² = 18.5 dB at 1.8 GHz (Appl.1) gain |S₂₁|² = 22 dB at 1.8 GHz (Appl.2) |P₃ₒᵤₜ = +7 dBm at 1.8 GHz (Vᴅ = 3V, Iᴅ = 9.4 mA)
  • Noise figure NF = 2.2 dB at 1.8 GHz
  • Typical device voltage Vᴅ = 2 V to 5 V
  • Reverse isolation > 35 dB (Appl.2)
  • Pb - free (RoHS compliant) package