Comus International BFM-1A-12C
| Manufacturer | |
| MPN | BFM-1A-12C |
| LCSC Part # | C5577064 |
| Packaging | Through Hole |
| Customer # | |
| Description | 200V@DC 12V Through Hole Reed Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Comus International | |
| Packaging | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 18.8758 | $ 18.88 |
200+ | $ 7.5321 | $ 1506.42 |
500+ | $ 7.2805 | $ 3640.25 |
1,000+ | $ 7.1554 | $ 7155.40 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$