LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINLAIYA XY103-5.0-3P product image
  • XY103-5.0-3P thumbnail 1
  • XY103-5.0-3P thumbnail 2
  • XY103-5.0-3P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINLAIYA XY103-5.0-3PRoHS

Manufacturer
XINLAIYAAsian Brands
MPN
XY103-5.0-3P
LCSC Part #
C557660
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
TERM BLK 3POS 5mm TH
Datasheetpdf iconXINLAIYA XY103-5.0-3P
Custom CablesMOQ 1pc
In-Stock: 7,215
7,215 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2489$ 1.24
50+$ 0.1934$ 9.67
300+$ 0.1697$ 50.91
600+$ 0.14$ 84.00
2,400+$ 0.1268$ 304.32
4,800+$ 0.1189$ 570.72
Standard Packaging300/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerXINLAIYA
PackagingThrough Hole,P=5mm
Wire Gauge - mm22.5
Current Rating10A
Operating Temperature-
Number of Positions or Pins1x3P
Voltage Rating (Max)300V
ColorGreen
Number of Pins3P
Wire Gauge - AWG12~24
Screw SpecificationM2.5
Mounting TypeThrough Hole
Number of PINs Per Row3
Number of Rows1
Pitch5mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.