LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINLAIYA XY350V-3.5-3P product image
  • XY350V-3.5-3P thumbnail 1
  • XY350V-3.5-3P thumbnail 2
  • XY350V-3.5-3P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XINLAIYA XY350V-3.5-3PRoHS

Manufacturer
XINLAIYAAsian Brands
MPN
XY350V-3.5-3P
LCSC Part #
C557655
Packaging
Through Hole,P=3.5mm
Customer #
Key Attributes
TERM BLK 3POS 3.5mm TH
Datasheetpdf iconXINLAIYA XY350V-3.5-3P
Custom CablesMOQ 1pc
In-Stock: 1,320
1,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2192$ 1.10
50+$ 0.171$ 8.55
150+$ 0.1503$ 22.55
800+$ 0.1246$ 99.68
2,400+$ 0.1131$ 271.44
4,800+$ 0.1062$ 509.76
Standard Packaging800/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerXINLAIYA
PackagingThrough Hole,P=3.5mm
Wire Gauge - mm21
Current Rating7A
Operating Temperature-
Number of Positions or Pins1x3P
Voltage Rating (Max)300V
ColorGreen
Number of Pins3P
Wire Gauge - AWG18~24
Screw SpecificationM2
Mounting TypeThrough Hole
Number of PINs Per Row3
Number of Rows1
Pitch3.5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging800
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.