LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABS07-32.768KHZ-6-4-T product image
Images for reference only

ABRACON ABS07-32.768KHZ-6-4-TRoHS

Manufacturer
MPN
ABS07-32.768KHZ-6-4-T
LCSC Part #
C5574973
Packaging
SMD3215-2P
Customer #
Key Attributes
Crystal 32.768kHz ±30ppm 6pF 70kΩ SMD3215-2P
Datasheetpdf iconABRACON ABS07-32.768KHZ-6-4-T
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9113$ 1.91
10+$ 1.8707$ 18.71
30+$ 1.8427$ 55.28
100+$ 1.8146$ 181.46
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD3215-2P
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance6pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)70kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low frequency in small size SMD
  • 0.9mm height ideal for high density circuit boards
  • Seam sealed ceramic package offers excellent environmental & heat resistance
  • Extended temperature -55°C to +125°C for industrial applications

Applications

AI Translation
  • Wide range in communication & measuring equipment
  • Commercial & Industrial applications
  • Wireless communications