BOURNS CMP1206AFX-3301ELF
| Manufacturer | |
| MPN | CMP1206AFX-3301ELF |
| LCSC Part # | C5574761 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 3.3kΩ ±1% 750mW 1206 |
| Datasheet | BOURNS CMP1206AFX-3301ELF |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Resistance | 3.3kΩ | |
| Power(Watts) | 750mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Resistance | 3.3kΩ | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Thick film technology
- Power rating up to 1.5W (at 70℃)
- High power surge capability
- RoHS compliant
- Halogen-free
- AEC-Q200 compliant
Applications
AI Translation
Power supplies, digital instruments, consumer electronics, LED lighting, industrial control boards
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1664 | $ 0.17 |
| 200+ | $ 0.0664 | $ 13.28 |
| 500+ | $ 0.0642 | $ 32.10 |
| 1,000+ | $ 0.0631 | $ 63.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Resistance | 3.3kΩ | |
| Power(Watts) | 750mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Resistance | 3.3kΩ | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Thick film technology
- Power rating up to 1.5W (at 70℃)
- High power surge capability
- RoHS compliant
- Halogen-free
- AEC-Q200 compliant
Applications
AI Translation
Power supplies, digital instruments, consumer electronics, LED lighting, industrial control boards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW12063K30FKEAHP | VISHAY | 1206 | 7,370 | $ 0.1515 | ||
| RPC1206FT3K30-UP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2556 | ||
| SR1206FR-7T3K3L | YAGEO | 1206 | 0 | $ 0.3075 | ||
| WK73R2BTTD3301F | KOA | SMD,3.2x1.6mm | 0 | $ 0.0297 | ||
| WK73R2BTTD3301D | KOA | SMD,3.2x1.6mm | 0 | $ 0.2797 | ||
| SG73P2BRTTD3301F | KOA | 1206 | 0 | $ 0.1553 | ||
| SG73P2BRTTD3301D | KOA | 1206 | 0 | $ 0.1882 | ||
| HRG3216P-3301-D-T5 | SUSUMU | 1206 | 0 | $ 0.241 | ||
| HRG3216P-3301-D-T1 | SUSUMU | 1206 | 0 | $ 0.3293 | ||
| PRG3216P-3301-D-T5 | SUSUMU | 1206 | 0 | $ 0.1442 |

