Cornell Dubilier Electronics CM05FD241JO3
| Manufacturer | |
| MPN | CM05FD241JO3 |
| LCSC Part # | C5574171 |
| Packaging | - |
| Customer # | |
| Description | ±5% 500V 240pF Mica and PTFE Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 10.6662 | $ 10.67 |
200+ | $ 4.2565 | $ 851.30 |
500+ | $ 4.1141 | $ 2057.05 |
1,000+ | $ 4.0444 | $ 4044.40 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$