SJK 2N50000G33YC
| Manufacturer | SJKAsian Brands |
| MPN | 2N50000G33YC |
| LCSC Part # | C557213 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | XTAL OSC 50MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SJK | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 50MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2520 size, low profile of 0.8mm
- Frequency range from 4MHz to 75MHz
- Low voltage operation
- Low current consumption
- 3 - state function
- Automatic mounting and reflow soldering
- RoHS Compliant /Pb Free
Applications
AI Translation
- WLAN
- GPS
- Bluetooth
- Smartphone
- Cellular Network
- DVC
In-Stock: 4,169
4,169 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6643$ 0.5979 | $ 0.60 |
| 10+ | $ 0.5373$ 0.4836 | $ 4.84 |
| 30+ | $ 0.4738$ 0.4265 | $ 12.80 |
| 100+ | $ 0.4103$ 0.3693 | $ 36.93 |
| 500+ | $ 0.3729$ 0.3357 | $ 167.85 |
| 1,000+ | $ 0.355$ 0.3195 | $ 319.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SJK | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 50MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2520 size, low profile of 0.8mm
- Frequency range from 4MHz to 75MHz
- Low voltage operation
- Low current consumption
- 3 - state function
- Automatic mounting and reflow soldering
- RoHS Compliant /Pb Free
Applications
AI Translation
- WLAN
- GPS
- Bluetooth
- Smartphone
- Cellular Network
- DVC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



