TDK B82442A1474K000
| Manufacturer | |
| Mfr. Part # | B82442A1474K000 |
| LCSC Part # | C5572106 |
| Package | 2220 |
| Customer # | |
| Key Attributes | FIXED IND 470uH 120mA 5.6Ω 2220 |
| Description | 120mA 470uH ±10% 5.6Ω 2220 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | 2220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2701 | $ 1.27 |
10+ | $ 1.061 | $ 10.61 |
30+ | $ 0.947 | $ 28.41 |
100+ | $ 0.8172 | $ 81.72 |
500+ | $ 0.7602 | $ 380.10 |
1,500+ | $ 0.7348 | $ 1102.20 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$