SJK 7I50000F18UCG
| Manufacturer |
SJK
Asian Brands |
| Mfr. Part # | 7I50000F18UCG |
| LCSC Part # | C557181 |
| Package | SMD5032-4P |
| Customer # | |
| Key Attributes | CRYSTAL 50MHz 18pF SMD |
| Description | Crystal Oscillator 18pF SMD5032-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SJK | |
| Package | SMD5032-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
135 
135
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2899 $ 0.2610 | $ 1.31 |
50+ | $ 0.2279 $ 0.2052 | $ 10.26 |
150+ | $ 0.2013 $ 0.1812 | $ 27.18 |
1,000+ | $ 0.1669 $ 0.1503 | $ 150.30 |
2,000+ | $ 0.1522 $ 0.1370 | $ 274.00 |
5,000+ | $ 0.1433 $ 0.1290 | $ 645.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$