LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS25961DRVR product image
  • TPS25961DRVR thumbnail 1
  • TPS25961DRVR thumbnail 2
  • TPS25961DRVR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI TPS25961DRVRRoHS

Manufacturer
MPN
TPS25961DRVR
LCSC Part #
C5571272
Packaging
WSON-6(2x2)
Customer #
Key Attributes
eFuse With Adjustable Current Limit and Short-Circuit Protection
Datasheetpdf iconTI TPS25961DRVR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
ManufacturerTI
PackagingWSON-6(2x2)
Operating Temperature Range-40℃~+125℃
Length2mm
Height0.75mm
FeaturesOvercurrent Protection;Short-Circuit Protection;Under-voltage lockout;Thermal Protection
Threshold Voltage-
Width2mm
Peak Output Current(Source)-
Number of Channels1
Voltage Rating2.7V~19V
RDS(on)106mΩ
Peak Output Current(Sink)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS25961 eFuse (integrated FET hot-swap device) is a highly integrated circuit protection and power management solution in a small package. Output current limit level can be set with a single external resistor. Inrush current is managed using output slew rate control internally. To protect an input overvoltage condition, the device provides an option to externally set a user-defined overvoltage cutoff threshold or use a fixed internal threshold. The devices are characterized for operation over a junction temperature range of -40 °C to +125 °C.

Features

AI Translation
  • Wide input voltage range: 2.7 V to 19 V
  • 21-V absolute maximum
  • Low on-resistance: Ron = 106 mΩ (typical)
  • Active high enable input with adjustable undervoltage lockout (UVLO)
  • Overvoltage protection with a response time of 1.3 μs (typical)
  • Fixed internal threshold: 5.98 V (typical) Adjustable threshold using external resistor divider
  • Overcurrent protection: Adjustable current limit threshold: 0.1 A to 2 A Current limit accuracy: ±20% (typical) across current range; ±18% (maximum) at 1.45-A current limit, TA = 25 °C
  • Short-circuit protection with a response time of 5 μs (typical)
  • Output slew rate control (dVdt): 5.17 V/ms (typical)
  • Overtemperature protection (OTP)
  • Auto-retry after fault
  • Low quiescent current: 130 μA (typical)
  • UL 2367 recognition (pending)
  • IEC 62368 CB certification (pending)
  • Small footprint: 2 mm × 2 mm SON package

Applications

AI Translation
  • Adapter input protection
  • Energy meters
  • Smart speakers
  • Wireless Earbud chargers
  • Set-top boxes
  • IP network cameras
In-Stock: 27,100
27,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3924$ 1.96
50+$ 0.3186$ 15.93
150+$ 0.287$ 43.05
500+$ 0.2475$ 123.75
2,500+$ 0.23$ 575.00
5,000+$ 0.2194$ 1097.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$