LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

CTS ATS111ASM-1

Produttore
Cod. Prod.
ATS111ASM-1
Cod. LCSC
C5570631
Imballo
HC-49S-SMD
Numero Cliente
Attr. chiave
Crystal 11.0592MHz ±30ppm 60Ω HC-49S-SMD
Scheda TecnicaCTS ATS111ASM-1
Parti alternative1
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Crystals
ProduttoreCTS
ImballoHC-49S-SMD
Normal temperature Frequency Tolerance±30ppm
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance-
Equivalent Series Resistance(ESR)60Ω
Frequency11.0592MHz

Descrizione

Traduzione AI

CTS ATS and ATS-SM incorporates a high Q quartz resonator in a proven resistance-weld metal package. They are ideal for supporting a wide range of commercial and industrial applications.

Caratteristiche

Traduzione AI
  • Standard HC-49/US & HC-49/US-SM Metal Packages
  • Fundamental and 3rd Overtones Crystal Design
  • Frequency Range 3.2 – 64MHz
  • Frequency Tolerance, ±30ppm Standard
  • Frequency Stability, ±50ppm Standard
  • Operating Temperature Range -20°C to +70°C or -40°C to +85°C
  • Tape and Reel Packaging, ElA-481

Applicazioni

Traduzione AI
  • Wireless Communications
  • Broadband Access
  • FPGA/Microcontrollers
  • Computer Peripherals
  • Microprocessors
  • Test and Measurement
  • Consumer Electronics
  • Portable Equipment