LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Altran Magnetics, LLC ASR-SMA240D2ZR-K product image
Images for reference only

Altran Magnetics, LLC ASR-SMA240D2ZR-KRoHS

Manufacturer
MPN
ASR-SMA240D2ZR-K
LCSC Part #
C5570381
Packaging
-
Customer #
Key Attributes
1 Form A (SPST-NO) Solid State Relays (SSR) RoHS
Datasheetpdf iconAltran Magnetics, LLC ASR-SMA240D2ZR-K
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.5562$ 35.56
192+$ 14.188$ 2724.10
496+$ 13.7141$ 6802.19
992+$ 13.4796$ 13371.76
Standard Packaging16/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerAltran Magnetics, LLC
Packaging-
Contact Form1 Form A (SPST-NO)
Features-
Input type-
load current1A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging16
Sales UnitPiece

Features

AI Translation
  • Soldering must be completed within 10 seconds at 260℃ or within 5 seconds at 350℃, otherwise the relay may be damaged
  • When connecting SSR wiring, ensure screws are properly tightened to 4.43 in-lb (0.5 N·m)
  • Maximum load current is derated when ambient temperature exceeds 25℃ or when close mounting is required; refer to the thermal derating curve
  • Terminal polarity must be observed, otherwise the relay may be damaged