LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

NORDIC NRF52811-QFAA-R

제조업체
제조사 품번
NRF52811-QFAA-R
LCSC 번호
C556895
포장
QFN-48-EP(6x6)
고객 번호
주요 제원
Bluetooth 5.1, IEEE 802.15.4-2006, 2.4 GHz transceiver
데이터시트NORDIC NRF52811-QFAA-R
RoHS 준수2개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리RF and Wireless/RF Transceiver ICs
제조업체NORDIC
포장QFN-48-EP(6x6)
Sensitivity-104dBm
Applications802.15.4;Bluetooth
Frequency Range2.4GHz~2.4835GHz
Receive Current4.6mA
Interface TypeADC;I2C;SPI;UART
Current Of Transmitting4.6mA
Data Rate2Mbps
Typical Application Frequency2.4GHz
Output Power4dBm
Operating Temperature-40℃~+85℃
Voltage - Supply1.7V~3.6V
FeaturesSupports RSSI function;CRC check function;DMA function
Typetransceiver
도움말 및 피드백유사 제품 보기 (0) >

주요 특징

AI 번역
  • Bluetooth 5.1 and IEEE 802.15.4-2006 compliant, 2.4 GHz transceiver
  • Sensitivity -97 dBm at 1 Mbps BLE mode
  • Sensitivity -104 dBm at 125 kbps BLE mode (long range)
  • TX power -20 to +4 dBm, configurable in 4 dB steps
  • Over-the-air compatible with nRF52, nRF51, nRF24L, and nRF24AP series
  • Supported data rates: 2 Mbps, 1 Mbps, 500 kbps, and 125 kbps for Bluetooth 5.1; 250 kbps for IEEE 802.15.4-2006; 2 Mbps and 1 Mbps for proprietary 2.4 GHz
  • Direction finding support for AoA and AoD via Bluetooth
  • Single-ended antenna output (on-chip balun)
  • Peak current 4.6 mA in TX (0 dBm)
  • Peak current 4.6 mA in RX
  • RSSI with 1 dB resolution
  • ARM Cortex-M4 32-bit processor at 64 MHz
  • EEMBC CoreMark score of 144 running from flash
  • 34.4 μA/MHz running CoreMark from flash
  • 32.8 μA/MHz running CoreMark from RAM
  • SWD support
  • Flexible power management
  • Supply voltage range 1.7 V to 3.6 V
  • Fully automatic LDO and DC/DC regulator system
  • Fast wake-up using 64 MHz internal oscillator
  • 0.3 μA at 3 V in System OFF mode, no RAM retention
  • 0.5 μA at 3 V in System OFF mode, 24 kB RAM full retention
  • 1.5 μA at 3 V in System ON mode, 24 kB RAM full retention, RTC wake-up
  • 1.4 μA at 3 V in System ON mode, no RAM retention, RTC wake-up
  • 192 kB flash and 24 kB RAM
  • Nordic SoftDevice support
  • Concurrent multiprotocol support
  • 12-bit, 200 ksps ADC
  • 8 configurable channels with programmable gain
  • 64-level comparator
  • Temperature sensor
  • Up to 32 general-purpose I/O pins
  • 4-channel PWM unit with EasyDMA support
  • Digital microphone interface (PDM)
  • Three 32-bit timers with counter mode support
  • Two SPI master/slave with EasyDMA support
  • I²C-compatible two-wire master/slave
  • UART (CTS/RTS) with EasyDMA support
  • Programmable Peripheral Interconnect (PPI)
  • Quadrature decoder (QDEC)
  • AES hardware encryption with EasyDMA support
  • Two RTC
  • Single-crystal operation
  • Package options: QFN48, 6 x 6 mm; QFN32, 5 x 5 mm; WLCSP, 2.482 x 2.464 mm

응용 분야

AI 번역
  • Computer Peripherals and I/O Devices
  • Mouse
  • Keyboard
  • Mobile HID Devices
  • Consumer Electronics Remote Controls