IHHEC C2220X106K101T
| Manufacturer |
IHHEC
Asian Brands |
| Mfr. Part # | C2220X106K101T |
| LCSC Part # | C556893 |
| Package | 2220 |
| Customer # | |
| Key Attributes | CAP CER 10uF 100V X7R 2220 |
| Description | 10uF ±10% 100V Ceramic Capacitor X7R 2220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | IHHEC | |
| Package | 2220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
In-Stock:
3,092
3,092
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.951 | $ 0.95 |
10+ | $ 0.7799 | $ 7.80 |
30+ | $ 0.6943 | $ 20.83 |
100+ | $ 0.6104 | $ 61.04 |
700+ | $ 0.5603 | $ 392.21 |
1,400+ | $ 0.5345 | $ 748.30 |
Standard Packaging 700/Full
Reel | ||
Better price for more quantity?
$