LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP809T-475I/TT product image
  • MCP809T-475I/TT thumbnail 1
  • MCP809T-475I/TT thumbnail 2
  • MCP809T-475I/TT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP809T-475I/TTRoHS

Manufacturer
MPN
MCP809T-475I/TT
LCSC Part #
C556891
Packaging
SOT-23-3
Customer #
Key Attributes
Microcontroller Supervisory Circuit with Push-Pull Output
Datasheetpdf iconMICROCHIP MCP809T-475I/TT
In-Stock: 38
38 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.851$ 0.85
10+$ 0.6967$ 6.97
30+$ 0.6187$ 18.56
100+$ 0.5424$ 54.24
500+$ 0.497$ 248.50
1,000+$ 0.4726$ 472.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMICROCHIP
PackagingSOT-23-3
Reset Timeout350ms
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Standby Current45uA
Threshold Voltage4.625V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MCP809/810 is a voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. Both devices are available with a choice of seven different trip voltages and both have push-pull outputs. The MCP809 has a low active RESET pin and the MCP810 has a high active RESET pin. The MCP809/810 will assert the RESET/RESET signal whenever the voltage on the VDD pin is below the trip-point voltage.

Features

AI Translation
  • Holds microcontroller in reset until supply voltage reaches stable operating level
  • Resets microcontroller during power loss
  • Precision monitoring of 3V, 3.3V and 5V systems
  • 7 voltage trip points available
  • Active low RESET pin (MCP809) or active high RESET (MCP810)
  • Push-pull output
  • Holds RESET/RESET for 350 ms (typical)
  • RESET/RESET to VDD = 1.0V
  • Accuracy of ±125 mV for 5V systems and ±75 mV for 3V systems over temperature
  • 45 μA typical operating current
  • Temperature range: - Industrial (l): -40°C to +85°C