AKER C5S-13.000-16-3030-R
| Hersteller | AKERAsian Brands |
| Herst.-Teilenr. | C5S-13.000-16-3030-R |
| LCSC-Nr. | C5568413 |
| Verp. | SMD5032-4P |
| Kundennummer | |
| Hauptmerkm. | ±30ppm 16pF SMD5032-4P Crystals RoHS |
| Datenblatt | AKER C5S-13.000-16-3030-R |
| Alternativteile | 4 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Hersteller | AKER | |
| Verp. | SMD5032-4P | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 16pF | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 13MHz |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Hersteller | AKER | |
| Verp. | SMD5032-4P | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 16pF | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 13MHz |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Microprocessor crystal unit, low profile, 5.0×3.2mm surface mount - 4-pin. Package: ceramic - metal seam-sealed. Covers frequency range, ESR values, mechanical dimensions, carrier tape specifications, reflow soldering characteristics, and other electrical specifications, along with product number configuration and examples.
Merkmale
KI-Übersetzung
- Low profile design
- 5.0×3.2mm SMT - 4-pin
- Ceramic - metal seam weld sealed package
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Hersteller | AKER | |
| Verp. | SMD5032-4P | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 16pF | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 13MHz |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Hersteller | AKER | |
| Verp. | SMD5032-4P | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 16pF | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 13MHz |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Microprocessor crystal unit, low profile, 5.0×3.2mm surface mount - 4-pin. Package: ceramic - metal seam-sealed. Covers frequency range, ESR values, mechanical dimensions, carrier tape specifications, reflow soldering characteristics, and other electrical specifications, along with product number configuration and examples.
Merkmale
KI-Übersetzung
- Low profile design
- 5.0×3.2mm SMT - 4-pin
- Ceramic - metal seam weld sealed package
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

