Cornell Dubilier Electronics CD4CD080JO3F
| Manufacturer | |
| MPN | CD4CD080JO3F |
| LCSC Part # | C5568320 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±5% 500V 8pF Mica and PTFE Capacitors RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 500V | |
| Capacitance | 8pF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 500V | |
| Capacitance | 8pF |
Introduction
The CD4 type is a near-ideal capacitor for high-frequency applications, exhibiting excellent stability across the full temperature and voltage range. The higher self-resonant frequency and lower equivalent series inductance make the CD4 superior to the CD17 and CD18 in high-frequency applications. The 0.1-inch lead pitch means the CD4 can replace ceramic capacitors on PCBs.
Features
- Higher self-resonant frequency than CD17 and CD18, lower equivalent series inductance
- Impedance remains low beyond 1 GHz
- Drop-in replacement for other 0.1-inch pin-pitch capacitors
- Low operating temperature, typical Q > 2000
- Shock-resistant with no delamination
- Near-zero capacitance variation with frequency and temperature
- Minimum dV/dt capability of 100,000 V/μs
- Zero capacitance variation with voltage
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 124.6424 | $ 124.64 |
| 200+ | $ 49.7336 | $ 9946.72 |
| 500+ | $ 48.0714 | $ 24035.70 |
| 1,000+ | $ 47.2501 | $ 47250.10 |
Standard Packaging100/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 500V | |
| Capacitance | 8pF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 500V | |
| Capacitance | 8pF |
Introduction
The CD4 type is a near-ideal capacitor for high-frequency applications, exhibiting excellent stability across the full temperature and voltage range. The higher self-resonant frequency and lower equivalent series inductance make the CD4 superior to the CD17 and CD18 in high-frequency applications. The 0.1-inch lead pitch means the CD4 can replace ceramic capacitors on PCBs.
Features
- Higher self-resonant frequency than CD17 and CD18, lower equivalent series inductance
- Impedance remains low beyond 1 GHz
- Drop-in replacement for other 0.1-inch pin-pitch capacitors
- Low operating temperature, typical Q > 2000
- Shock-resistant with no delamination
- Near-zero capacitance variation with frequency and temperature
- Minimum dV/dt capability of 100,000 V/μs
- Zero capacitance variation with voltage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

