LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED C503B-GAN-CB0F0791 product image
Images for reference only

CREE LED C503B-GAN-CB0F0791

Manufacturer
MPN
C503B-GAN-CB0F0791
LCSC Part #
C5568160
Packaging
Through Hole,D=5mm
Customer #
Key Attributes
15° 53.65cd Emerald Green 20mA 5mm round lamp head 3.2V 527nm Through Hole,D=5mm LED Indication - Discrete RoHS
DatasheetCREE LED C503B-GAN-CB0F0791
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3658$ 0.37
200+$ 0.146$ 29.20
500+$ 0.1411$ 70.55
1,000+$ 0.1387$ 138.70
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerCREE LED
PackagingThrough Hole,D=5mm
Lens ColorWater Clear
Viewing Angle15°
Luminous Intensity53.65cd
Illumination ColorEmerald Green
Forward Current20mA
Operating Temperature-40℃~+95℃
Lamp Holder Type5mm round lamp head
Voltage - Forward(Vf)3.2V
Wavelength527nm

Introduction

AI Translation

Round LEDs deliver superior light output with excellent sunlight readability and reliable performance. They provide exceptionally stable light output over extended periods. Constructed with advanced optical-grade epoxy, these lamps offer outstanding high-temperature resistance and moisture resistance for outdoor signage and indicator applications.

Features

AI Translation
  • Size (mm): 5
  • Color and typical dominant wavelength: Blue (470nm), Green (527nm)
  • Luminous intensity (mcd): C503B-BAS/BAN: 4180–23500; C503B-GAS/GAN: 16800–90500
  • Viewing angle: C503B-BAS/BAN/GAS/GAN: 15°
  • Lead-free
  • RoHS compliant

Applications

AI Translation

Electronic signs & signals, highway signs, variable message signs, advertising signs, gasoline signs