YAGEO CC0603KRNPO9BN330
| Manufacturer | YAGEOAsian Brands |
| MPN | CC0603KRNPO9BN330 |
| LCSC Part # | C5567662 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 33pF 50V 0603 |
| Datasheet | YAGEO CC0603KRNPO9BN330 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Capacitance | 33pF | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 33pF | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0077 | $ 0.77 |
| 1,000+ | $ 0.0069 | $ 6.90 |
| 4,000+ | $ 0.0065 | $ 26.00 |
| 8,000+ | $ 0.0063 | $ 50.40 |
| 48,000+ | $ 0.0061 | $ 292.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Capacitance | 33pF | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 33pF | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C5567662 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| C0603C330K5HACAUTO | KEMET | Similar | 0603 | 0 | $ 0.0143 | ||
| VJ0603A330KLAAJ32 | VISHAY | Similar | 0603 | 0 | $ 0.3036 | ||
| C0603C330K5GACAUTO | KEMET | Similar | 0603 | 0 | $ 0.0589 | ||
| C0603C330K5RACAUTO | KEMET | Similar | 0603 | 0 | $ 0.0723 | ||
| C0603C330K5HAC7867 | KEMET | Similar | 0603 | 0 | $ 0.0069 |
5 more alternative parts.View all substitutes



