MAXIM DS18S20Z+T&R
| Manufacturer | |
| MPN | DS18S20Z+T&R |
| LCSC Part # | C556695 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | High-Precision 1-Wire Digital Thermometer |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Packaging | SOP-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Interface | Single bus | |
| Tolerance | ±0.5℃ | |
| Standby Current | 1uA | |
| Temperature Conversion Time | 750ms | |
| Features | Temperature threshold monitoring;On-chip non-volatile parameter storage | |
| Temperature Resolution | 9bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Packaging | SOP-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | Single bus | |
| Tolerance | ±0.5℃ | |
| Standby Current | 1uA | |
| Temperature Conversion Time | 750ms | |
| Features | Temperature threshold monitoring;On-chip non-volatile parameter storage | |
| Temperature Resolution | 9bit |
Introduction
The DS18S20 digital thermometer provides 9-bit Celsius temperature measurements and has an alarm function with nonvolatile user-programmable upper and lower trigger points. The DS18S20 communicates over a 1-Wire bus that by definition requires only one data line (and ground) for communication with a central microprocessor. In addition, the DS18S20 can derive power directly from the data line ("parasite power"), eliminating the need for an external power supply. Each DS18S20 has a unique 64-bit serial code, which allows multiple DS18S20s to function on the same 1-Wire bus. Thus, it is simple to use one microprocessor to control many DS18S20s distributed over a large area. Applications that can benefit from this feature include HVAC environmental controls, temperature monitoring systems inside buildings, equipment, or machinery, and process monitoring and control systems.
Features
- Unique 1-Wire Interface Requires Only One Port Pin for Communication
- Maximize System Accuracy in Broad Range of Thermal Management Applications
- Measures Temperatures from -55℃ to +125℃ (-67°F to +257°F)
- ±0.5℃ Accuracy from -10℃ to +85℃
- 9-Bit Resolution
- No External Components Required
- Parasite Power Mode Requires Only 2 Pins for Operation (DQ and GND)
- Simplifies Distributed Temperature-Sensing Applications with Multidrop Capability
- Each Device Has a Unique 64-Bit Serial Code Stored in On-Board ROM
- Flexible User-Definable Nonvolatile (NV) Alarm Settings with Alarm Search Command Identifies Devices with Temperatures Outside Programmed Limits
- Available in 8-Pin SO (150 mils) and 3-Pin TO-92 Packages
Applications
- Thermostatic Controls
- Industrial Systems
- Consumer Products
- Thermometers
- Thermally Sensitive Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4575$ 2.1872 | $ 2.19 |
| 10+ | $ 2.1095$ 1.8775 | $ 18.78 |
| 30+ | $ 1.8932$ 1.6850 | $ 50.55 |
| 100+ | $ 1.6687$ 1.4852 | $ 148.52 |
| 500+ | $ 1.5679$ 1.3955 | $ 697.75 |
| 1,000+ | $ 1.5256$ 1.3578 | $ 1357.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Packaging | SOP-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Interface | Single bus | |
| Tolerance | ±0.5℃ | |
| Standby Current | 1uA | |
| Temperature Conversion Time | 750ms | |
| Features | Temperature threshold monitoring;On-chip non-volatile parameter storage | |
| Temperature Resolution | 9bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Packaging | SOP-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | Single bus | |
| Tolerance | ±0.5℃ | |
| Standby Current | 1uA | |
| Temperature Conversion Time | 750ms | |
| Features | Temperature threshold monitoring;On-chip non-volatile parameter storage | |
| Temperature Resolution | 9bit |
Introduction
The DS18S20 digital thermometer provides 9-bit Celsius temperature measurements and has an alarm function with nonvolatile user-programmable upper and lower trigger points. The DS18S20 communicates over a 1-Wire bus that by definition requires only one data line (and ground) for communication with a central microprocessor. In addition, the DS18S20 can derive power directly from the data line ("parasite power"), eliminating the need for an external power supply. Each DS18S20 has a unique 64-bit serial code, which allows multiple DS18S20s to function on the same 1-Wire bus. Thus, it is simple to use one microprocessor to control many DS18S20s distributed over a large area. Applications that can benefit from this feature include HVAC environmental controls, temperature monitoring systems inside buildings, equipment, or machinery, and process monitoring and control systems.
Features
- Unique 1-Wire Interface Requires Only One Port Pin for Communication
- Maximize System Accuracy in Broad Range of Thermal Management Applications
- Measures Temperatures from -55℃ to +125℃ (-67°F to +257°F)
- ±0.5℃ Accuracy from -10℃ to +85℃
- 9-Bit Resolution
- No External Components Required
- Parasite Power Mode Requires Only 2 Pins for Operation (DQ and GND)
- Simplifies Distributed Temperature-Sensing Applications with Multidrop Capability
- Each Device Has a Unique 64-Bit Serial Code Stored in On-Board ROM
- Flexible User-Definable Nonvolatile (NV) Alarm Settings with Alarm Search Command Identifies Devices with Temperatures Outside Programmed Limits
- Available in 8-Pin SO (150 mils) and 3-Pin TO-92 Packages
Applications
- Thermostatic Controls
- Industrial Systems
- Consumer Products
- Thermometers
- Thermally Sensitive Systems
C556695 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DS18B20Z+T&R | MAXIM | SOIC-8 | 6,391 | $ 2.4985 | ||
| DS18B20Z-TUDI | Tudi | SOP-8 | 4,995 | $ 0.9185 | ||
| DS18B20Z+ | MAXIM | SOIC-8 | 13 | $ 2.8267 | ||
| GX18B20Z | GXCAS | SOP-8 | 999 | $ 0.7059 | ||
| DS18B20Z(UMW) | UMW | SOIC-8 | 3,388 | $ 0.7197 | ||
| DS1822Z+ | MAXIM | SOIC-8 | 4 | $ 6.5252 | ||
| MDS18B20Z | MSKSEMI | SOP-8 | 2,456 | $0.3502 $0.3686 | ||
| DS18B20Z-TD | TDSEMIC | SOP-8 | 994 | $ 0.5206 | ||
| DS18S20Z+ | MAXIM | SOIC-8 | 0 | $ 2.4095 | ||
| DS1822Z+T&R | MAXIM | SOIC-8 | 0 | $ 5.1083 |



