LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoT2512D-3W-0R product image
  • HoT2512D-3W-0R thumbnail 1
  • HoT2512D-3W-0R thumbnail 2
  • HoT2512D-3W-0R thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Milliohm HoT2512D-3W-0RRoHS

Manufacturer
MilliohmAsian Brands
MPN
HoT2512D-3W-0R
LCSC Part #
C556651
Packaging
2512
Customer #
Key Attributes
RES 0Ω 3W 2512
Datasheetpdf iconMilliohm HoT2512D-3W-0R
In-Stock: 40,600
40,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0713$ 0.71
100+$ 0.0596$ 5.96
300+$ 0.0538$ 16.14
1,000+$ 0.0494$ 49.40
4,000+$ 0.0359$ 143.60
8,000+$ 0.0341$ 272.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging2512
Resistance
Power(Watts)3W
Voltage Rating-
Type-
Tolerance-
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece