TDK C3216X7R2J153K130AA
| Manufacturer | |
| MPN | C3216X7R2J153K130AA |
| LCSC Part # | C5566190 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 15nF X7R ±10% 630V 1206 Ceramic Capacitors RoHS |
| Datasheet | TDK C3216X7R2J153K130AA |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0479 | $ 0.05 |
| 200+ | $ 0.0192 | $ 3.84 |
| 500+ | $ 0.0185 | $ 9.25 |
| 1,000+ | $ 0.0182 | $ 18.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
C5566190 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC1206X7R153K631FT | CCTC | 1206 | 5,940 | $ 0.0169 | ||
| 1206B153K631NT | FH | 1206 | 5,720 | $0.0394 $0.0414 | ||
| CC1206KKX7RZBB153 | YAGEO | 1206 | 250 | $ 0.0359 | ||
| NM1206B153K631CEGN | HUI JU | 1206 | 160 | $ 0.0273 | ||
| C3216X7R2J153KT020U | TDK | 1206 | 55 | $ 0.1299 | ||
| C1206C153KBRACAUTO | KEMET | 1206 | 0 | $ 0.0597 | ||
| C1206C153KBRAC7800 | KEMET | 1206 | 0 | $ 0.0517 | ||
| GRM31CR72J153KW03L | muRata | 1206 | 0 | $ 0.1411 | ||
| GCJ31CR72J153KXJ3L | muRata | 1206 | 0 | $ 0.0915 | ||
| CL31B153KHFSFNE | Samsung Electro-Mechanics | 1206 | 0 | $ 0.8521 | ||
| SMK316B7153KLHT | Taiyo Yuden | 1206 | 0 | $ 0.067 | ||
| SMK316B7153KL-T | Taiyo Yuden | 1206 | 0 | $ 0.0634 | ||
| VJ1206Y153KLLAJ32 | VISHAY | 1206 | 0 | $ 1.3444 | ||
| GA1206Y153KXLBT31G | VISHAY | 1206 | 0 | $ 0.0518 | ||
| GA1206Y153KXLBR31G | VISHAY | 1206 | 0 | $ 0.0518 | ||
| GA1206Y153KBLBR31G | VISHAY | 1206 | 0 | $ 0.0632 | ||
| VJ1206Y153KBLAT4X | VISHAY | 1206 | 0 | $ 0.1218 | ||
| C1206X153K631T | IHHEC | 1206 | 0 | $ 0.0497 | ||
| FM31X153K631ECG | PSA | 1206 | 0 | $ 0.0442 | ||
| 1206B153K631CT | Walsin | 1206 | 0 | $ 0.0442 |

