OMRON B3SL-1025P
| Manufacturer | |
| Mfr. Part # | B3SL-1025P |
| LCSC Part # | C5565377 |
| Package | - |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST-NO 357gf SMD |
| Description | 12V Round Button SPST-NO 50mA Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | OMRON | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1400 |
| Sales Unit | Piece |
In-Stock:
6 
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7185 | $ 1.72 |
10+ | $ 1.4853 | $ 14.85 |
30+ | $ 1.3395 | $ 40.19 |
100+ | $ 1.1907 | $ 119.07 |
500+ | $ 1.1232 | $ 561.60 |
1,400+ | $ 1.094 | $ 1531.60 |
Standard Packaging 1400/Full
Reel | ||
Better price for more quantity?
$