LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS79913DDCR product image
  • TPS79913DDCR thumbnail 1
  • TPS79913DDCR thumbnail 2
  • TPS79913DDCR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS79913DDCRRoHS

Manufacturer
MPN
TPS79913DDCR
LCSC Part #
C55653
Packaging
SOT-23-5
Customer #
Key Attributes
Low-noise, 200mA, low IQ, low-dropout regulator with enable function
Datasheetpdf iconTI TPS79913DDCR
In-Stock: 159
159 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7292$ 0.73
10+$ 0.5809$ 5.81
30+$ 0.5067$ 15.20
100+$ 0.4325$ 43.25
500+$ 0.3883$ 194.15
1,000+$ 0.3662$ 366.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage-
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)40uA
Output ConfigurationPositive
Output Current200mA
Operating Voltage6.5V
Output TypeFixed
FeaturesEnable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS799 family of low-dropout (LDO), low-power linear regulators offers excellent ac performance with very low ground current. High power-supply rejection ratio (PSRR), low noise, fast start-up, and excellent line and load transient response are provided while consuming a very low 40 μA (typical) ground current. The TPS799 is stable with ceramic capacitors and uses an advanced BiCMOS fabrication process to yield a dropout voltage of typically 100 mV at a 200-mA output. The TPS799 uses a precision voltage reference and feedback loop to achieve an overall accuracy of 2% over all load, line, process, and temperature variations. The TPS799 features inrush current protection when the EN toggle is used to start the device, immediately clamping the current. All devices are fully specified over the temperature range of T_J = -40°C to 125°C, and offered in a low-profile, die-sized ball grid array (DSBGA) package, ideal for wireless handsets and WLAN cards.

Features

AI Translation
  • 200-mA Low-Dropout Regulator With EN
  • Multiple Output Voltage Versions Available:
    • Fixed Outputs of 1.2 V to 4.5 V Using Innovative Factory EEPROM Programming
    • Adjustable Outputs from 1.20 V to 6.5 V
  • Inrush Current Protection with EN Toggle
  • Low IQ: 40 μA
  • High PSRR: 66 dB at 1 kHz
  • Stable with a Low-ESR, 2-μF Typical Output Capacitance
  • Excellent Load and Line Transient Response
  • 2% Overall Accuracy (Load, Line, and Temperature)
  • Very Low Dropout: 100 mV
  • Package: 5-Bump, Thin, 1-mm × 1.37-mm DSBGA

Applications

AI Translation
  • Cellular Phones
  • Wireless LAN
  • VCOs
  • RF Handheld Organizers
  • PDAs