onsemi NSVMMBD352WT1G
| Manufacturer | |
| MPN | NSVMMBD352WT1G |
| LCSC Part # | C556466 |
| Packaging | SOT-323-3 |
| Customer # | |
| Key Attributes | 1 Pair Series Connection 600mV@10mA 7V SOT-323-3 RF Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOT-323-3 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA@7V | |
| Voltage - Forward(Vf@If) | 600mV@10mA | |
| DC Reverse Voltage(Vr) | 7V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These devices are designed primarily for UHF mixer applications but are suitable also for use in detector and ultra- fast switching circuits.
Features
AI Translation
- Very Low Capacitance - Less Than 1.0pF@0V
- Low Forward Voltage - 0.5V (Typ) @ IF = 10mA
- AEC Qualified and PPAP Capable
- NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb- Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- UHF mixer applications
- detector
- ultra- fast switching circuits
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1086 | $ 0.11 |
| 200+ | $ 0.042 | $ 8.40 |
| 500+ | $ 0.0406 | $ 20.30 |
| 1,000+ | $ 0.0398 | $ 39.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

