onsemi FDPF20N50FT
| Manufacturer | |
| MPN | FDPF20N50FT |
| LCSC Part # | C556443 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 500V 20A 5V 38.5W 260mΩ@10V 1 N-channel TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 38.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 260mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.39nF | |
| Gate Charge(Qg) | 65nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 38.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 260mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.39nF | |
| Gate Charge(Qg) | 65nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- R<sub>DS(on)</sub> = 210 mΩ (typ.) at V<sub>GS</sub> = 10 V, I<sub>D</sub> = 10 A
- Low gate charge (50 nC typ.)
- Low reverse transfer capacitance (27 pF typ.)
- 100% avalanche tested
- Improved dv/dt capability
- RoHS compliant
Applications
AI Translation
- LCD/LED/PDP TVs
- Lighting
- Uninterruptible Power Supplies
- AC-DC Power Supplies
In-Stock: 40
40 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.3864 | $ 6.39 |
| 10+ | $ 5.6521 | $ 56.52 |
| 50+ | $ 5.0136 | $ 250.68 |
| 100+ | $ 4.5734 | $ 457.34 |
| 500+ | $ 4.3687 | $ 2184.35 |
| 1,000+ | $ 4.2777 | $ 4277.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 38.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 260mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.39nF | |
| Gate Charge(Qg) | 65nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 38.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 260mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.39nF | |
| Gate Charge(Qg) | 65nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- R<sub>DS(on)</sub> = 210 mΩ (typ.) at V<sub>GS</sub> = 10 V, I<sub>D</sub> = 10 A
- Low gate charge (50 nC typ.)
- Low reverse transfer capacitance (27 pF typ.)
- 100% avalanche tested
- Improved dv/dt capability
- RoHS compliant
Applications
AI Translation
- LCD/LED/PDP TVs
- Lighting
- Uninterruptible Power Supplies
- AC-DC Power Supplies
C556443 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



