onsemi NCS20082DMR2G
| Manufacturer | |
| Mfr. Part # | NCS20082DMR2G |
| LCSC Part # | C556411 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | Operational Amplifier, Low Power, 1.2 MHz |
| Description | 3.5mV 1pA 400V/ms 79dB 1.8V~5.5V 1.2MHz 2 Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | onsemi | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
34 
34
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9177 | $ 0.92 |
10+ | $ 0.7455 | $ 7.46 |
30+ | $ 0.6595 | $ 19.79 |
100+ | $ 0.5749 | $ 57.49 |
500+ | $ 0.5242 | $ 262.10 |
1,000+ | $ 0.4981 | $ 498.10 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$