Infineon IM73D122V01XTMA1
| Manufacturer | |
| Mfr. Part # | IM73D122V01XTMA1 |
| LCSC Part # | C5563886 |
| Package | SMD |
| Customer # | |
| Key Attributes | Ultra-low noise high sensitivity digital MEMS microphone |
| Description | Omnidirectional -26dB 73dB SMD Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | Infineon | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8518100000 |
| USHTS | 8518104000 |
| TARIC | 8518100010 |
| CAHTS | 8518100000 |
| BRHTS | 85181010 |
| INHTS | 85181000 |
| MXHTS | 8518.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Not available now