HCI T132S4-25000ML33DTL
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | T132S4-25000ML33DTL |
| LCSC Part # | C5563878 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | Temperature Compensated Crystal Oscillator (TCXO) with Clipped Sine Wave Output |
| Description | Clipped sine wave 3.3V ±2ppm 25MHz SMD3225-4P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | HCI | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
483 
483
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.363 $ 1.2949 | $ 1.29 |
10+ | $ 1.1276 $ 1.0713 | $ 10.71 |
30+ | $ 0.9975 $ 0.9477 | $ 28.43 |
100+ | $ 0.8503 $ 0.8078 | $ 80.78 |
500+ | $ 0.7853 $ 0.7461 | $ 373.05 |
1,000+ | $ 0.7574 $ 0.7196 | $ 719.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$