YJYCOIN YLCM0503S-220T
| Manufacturer | YJYCOINAsian Brands |
| MPN | YLCM0503S-220T |
| LCSC Part # | C5563761 |
| Packaging | SMD-4P,6x3.3mm |
| Customer # | |
| Key Attributes | CMC 22uH 300mA 2LN 1.5kΩ SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-4P,6x3.3mm | |
| Inductance @ Frequency | 22uH@10KHz | |
| DC Resistance(DCR) | 230mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Impedance @ Frequency | 1.5kΩ | |
| Voltage Withstand | 250V | |
| Current Rating | 300mA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-4P,6x3.3mm | |
| Inductance @ Frequency | 22uH@10KHz | |
| DC Resistance(DCR) | 230mΩ | |
| Number of Lines | 2 |
| Type | Description | |
|---|---|---|
| Voltage Rating | 80V | |
| Impedance @ Frequency | 1.5kΩ | |
| Voltage Withstand | 250V | |
| Current Rating | 300mA | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- SMD construction,and low profile.
- High Impedance and Excelletn Frequency Characteristic.
- Self Electromagnetic Shielding.
- Low Magnetic Flux Leakage.
Applications
AI Translation
- LED Light
- TV game
- Monitor
- EMI common-mode noise
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2831$ 0.1284 | $ 0.13 |
| 10+ | $ 1.0609$ 0.1061 | $ 1.06 |
| 30+ | $ 0.9392$ 0.0940 | $ 2.82 |
| 100+ | $ 0.8013$ 0.0802 | $ 8.02 |
| 500+ | $ 0.7397$ 0.0740 | $ 37.00 |
| 1,000+ | $ 0.7121$ 0.0713 | $ 71.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-4P,6x3.3mm | |
| Inductance @ Frequency | 22uH@10KHz | |
| DC Resistance(DCR) | 230mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Impedance @ Frequency | 1.5kΩ | |
| Voltage Withstand | 250V | |
| Current Rating | 300mA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-4P,6x3.3mm | |
| Inductance @ Frequency | 22uH@10KHz | |
| DC Resistance(DCR) | 230mΩ | |
| Number of Lines | 2 |
| Type | Description | |
|---|---|---|
| Voltage Rating | 80V | |
| Impedance @ Frequency | 1.5kΩ | |
| Voltage Withstand | 250V | |
| Current Rating | 300mA | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- SMD construction,and low profile.
- High Impedance and Excelletn Frequency Characteristic.
- Self Electromagnetic Shielding.
- Low Magnetic Flux Leakage.
Applications
AI Translation
- LED Light
- TV game
- Monitor
- EMI common-mode noise
C5563761 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



