FUXINSEMI MBRS540T3G-FS
| Manufacturer |
FUXINSEMI
Asian Brands |
| Mfr. Part # | MBRS540T3G-FS |
| LCSC Part # | C5563743 |
| Package | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMC(DO-214AB) |
| Description | Diode Independent 40V 5A SMC(DO-214AB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Package | SMC(DO-214AB) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,865
5,865
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1684 | $ 0.84 |
50+ | $ 0.1362 | $ 6.81 |
150+ | $ 0.1224 | $ 18.36 |
500+ | $ 0.1052 | $ 52.60 |
3,000+ | $ 0.0816 | $ 244.80 |
6,000+ | $ 0.077 | $ 462.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$