FUXINSEMI MBRA340T3G-FS
| Manufacturer | FUXINSEMIAsian Brands |
| MPN | MBRA340T3G-FS |
| LCSC Part # | C5563736 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMA(DO-214AC) |
| Datasheet | FUXINSEMI MBRA340T3G-FS |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SMA(DO-214AC) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 450mV@3A | |
| Reverse Leakage Current (Ir) | 300uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SMA(DO-214AC) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Type | Description | |
|---|---|---|
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 450mV@3A | |
| Reverse Leakage Current (Ir) | 300uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 3A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 24,115
24,115 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0887$ 0.0710 | $ 0.36 |
| 50+ | $ 0.0722$ 0.0578 | $ 2.89 |
| 150+ | $ 0.064$ 0.0512 | $ 7.68 |
| 500+ | $ 0.0578$ 0.0463 | $ 23.15 |
| 2,500+ | $ 0.0528$ 0.0423 | $ 105.75 |
| 5,000+ | $ 0.0503$ 0.0403 | $ 201.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SMA(DO-214AC) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 450mV@3A | |
| Reverse Leakage Current (Ir) | 300uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SMA(DO-214AC) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Type | Description | |
|---|---|---|
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 450mV@3A | |
| Reverse Leakage Current (Ir) | 300uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 3A |
Help & FeedbackShow similar products (0) >
C5563736 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| B340AE | FUXINSEMI | Similar | SMA(DO-214AC) | 4,150 | $0.0449 $0.0561 | ||
| B340LA | FUXINSEMI | Similar | SMA(DO-214AC) | 3,300 | $0.0577 $0.0823 | ||
| SS34 | FUXINSEMI | Similar | SMA(DO-214AC) | 24,700 | $ 0.0274 | ||
| SS34A | FUXINSEMI | Similar | SMA(DO-214AC) | 35,300 | $ 0.0273 | ||
| SS54A | FUXINSEMI | Similar | SMA(DO-214AC) | 11,270 | $0.0372 $0.0464 |
5 more alternative parts.View all substitutes



