LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
FUXINSEMI ES1002FL product image
  • ES1002FL thumbnail 1
  • ES1002FL thumbnail 2
  • ES1002FL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUXINSEMI ES1002FLRoHS

Manufacturer
FUXINSEMIAsian Brands
MPN
ES1002FL
LCSC Part #
C5563729
Packaging
SOD-123
Customer #
Key Attributes
Diode 200V 1A SOD-123
Datasheetpdf iconFUXINSEMI ES1002FL
In-Stock: 3,120
3,120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0252$ 0.0202$ 0.40
200+$ 0.02$ 0.0160$ 3.20
600+$ 0.017$ 0.0136$ 8.16
3,000+$ 0.0153$ 0.0123$ 36.90
9,000+$ 0.0138$ 0.0111$ 99.90
21,000+$ 0.0129$ 0.0104$ 218.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerFUXINSEMI
PackagingSOD-123
Reverse Recovery Time (trr)35ns
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)200V
Diode Configuration1 Independent
Pd - Power Dissipation-
Voltage - Forward(Vf@If)950mV@1A
Reverse Leakage Current (Ir)5uA@200V
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified1A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece