FUXINSEMI DL4007
| Manufacturer | FUXINSEMIAsian Brands |
| MPN | DL4007 |
| LCSC Part # | C5563721 |
| Packaging | MELF(DO-213AB) |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 1A MELF(DO-213AB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | MELF(DO-213AB) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,660
2,660 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0434$ 0.0391 | $ 0.39 |
| 100+ | $ 0.0349$ 0.0315 | $ 3.15 |
| 300+ | $ 0.0307$ 0.0277 | $ 8.31 |
| 1,000+ | $ 0.0275$ 0.0248 | $ 24.80 |
| 5,000+ | $ 0.0235$ 0.0212 | $ 106.00 |
| 10,000+ | $ 0.0222$ 0.0200 | $ 200.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | MELF(DO-213AB) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



