XINLUDA XD74LS86
| Manufacturer | XINLUDAAsian Brands |
| MPN | XD74LS86 |
| LCSC Part # | C556290 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | QUADRUPLE 2-INPUT EXCLUSIVE-OR GATES |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XINLUDA | |
| Packaging | DIP-14 | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Logic Family | 74LS | |
| Output Logic Level - High | 2.7V~3.4V | |
| Quiescent Current(Iq) | 10mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 23ns@5V,15pF | |
| Output Logic Level - Low | 500mV | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These devices contain four independent 2-input Exclusive-OR gates. A common application is as a true/complement element. If one of the inputs is low, the other input will be reproduced in true form at the output. If one of the inputs is high, the signal on the other input will be reproduced inverted at the output. The XD74LS86 are characterized for operation from 0°C to 70°C.
In-Stock: 205
205 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2303 | $ 1.15 |
| 50+ | $ 0.1749 | $ 8.75 |
| 150+ | $ 0.1539 | $ 23.09 |
| 500+ | $ 0.1277 | $ 63.85 |
| 2,000+ | $ 0.116 | $ 232.00 |
| 5,000+ | $ 0.109 | $ 545.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



