Aimtec AMES100-36SNZ-P
| Fabricante | |
| N.º de pieza fab. | AMES100-36SNZ-P |
| Nº LCSC | C5562172 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | AC DC Converters RoHS |
| Hoja de Datos | Aimtec AMES100-36SNZ-P |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Fabricante | Aimtec | |
| Emb. | - | |
| Height | 30mm | |
| output voltage | 36V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -30℃~+70℃ | |
| Switching Frequency | 65kHz | |
| Output current (maximum value) | 2.8A | |
| Ripple Noise | 200mVp-p | |
| Capacitive Load(Max) | 1000uF | |
| Conversion Efficiency | 89% | |
| Voltage - Supply | 120V~373V | |
| Length | 129mm | |
| Width | 97mm | |
| Number of Outputs | 1 | |
| Features | Programmable output voltage;Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Fabricante | Aimtec | |
| Emb. | - | |
| Height | 30mm | |
| output voltage | 36V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -30℃~+70℃ | |
| Switching Frequency | 65kHz | |
| Output current (maximum value) | 2.8A |
| Tipo | Descripción | |
|---|---|---|
| Ripple Noise | 200mVp-p | |
| Capacitive Load(Max) | 1000uF | |
| Conversion Efficiency | 89% | |
| Voltage - Supply | 120V~373V | |
| Length | 129mm | |
| Width | 97mm | |
| Number of Outputs | 1 | |
| Features | Programmable output voltage;Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery |
Descripción
The AMES100-NZ is an AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. Offering a commercial input voltage range of 85 - 264VAC and an output voltage range from 5 - 48V, this series will offer many benefits to your new system design. This new series offers great operating temperatures, from -30°C to 70°C also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over - current protection (OCP) and an output over - voltage protection (OVP) come standard with the series.
Características
- Universal Input: 85 - 264VAC/120 - 373VDC
- Operating Temp: -30°C to +70°C
- High isolation voltage: Up to 4000VAC
- Low ripple & noise, 180mV(p - p) typ.
- Output short circuit, over - current, over - voltage protection
- Regulated Output
- Surge immunity: 300VAC for 5s
Aplicaciones
- Power Grid
- Industrial
- Telecom
- Instrumentation
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 36.9223 | $ 36.92 |
| 200+ | $ 14.7333 | $ 2946.66 |
| 500+ | $ 14.2413 | $ 7120.65 |
| 1,000+ | $ 13.9968 | $ 13996.80 |
Encapsulado Estándar5/Full Box | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Fabricante | Aimtec | |
| Emb. | - | |
| Height | 30mm | |
| output voltage | 36V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -30℃~+70℃ | |
| Switching Frequency | 65kHz | |
| Output current (maximum value) | 2.8A | |
| Ripple Noise | 200mVp-p | |
| Capacitive Load(Max) | 1000uF | |
| Conversion Efficiency | 89% | |
| Voltage - Supply | 120V~373V | |
| Length | 129mm | |
| Width | 97mm | |
| Number of Outputs | 1 | |
| Features | Programmable output voltage;Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Fabricante | Aimtec | |
| Emb. | - | |
| Height | 30mm | |
| output voltage | 36V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -30℃~+70℃ | |
| Switching Frequency | 65kHz | |
| Output current (maximum value) | 2.8A |
| Tipo | Descripción | |
|---|---|---|
| Ripple Noise | 200mVp-p | |
| Capacitive Load(Max) | 1000uF | |
| Conversion Efficiency | 89% | |
| Voltage - Supply | 120V~373V | |
| Length | 129mm | |
| Width | 97mm | |
| Number of Outputs | 1 | |
| Features | Programmable output voltage;Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery |
Descripción
The AMES100-NZ is an AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. Offering a commercial input voltage range of 85 - 264VAC and an output voltage range from 5 - 48V, this series will offer many benefits to your new system design. This new series offers great operating temperatures, from -30°C to 70°C also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over - current protection (OCP) and an output over - voltage protection (OVP) come standard with the series.
Características
- Universal Input: 85 - 264VAC/120 - 373VDC
- Operating Temp: -30°C to +70°C
- High isolation voltage: Up to 4000VAC
- Low ripple & noise, 180mV(p - p) typ.
- Output short circuit, over - current, over - voltage protection
- Regulated Output
- Surge immunity: 300VAC for 5s
Aplicaciones
- Power Grid
- Industrial
- Telecom
- Instrumentation
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

