LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AM1LS-1209SH30-NZTR product image
Images for reference only

Aimtec AM1LS-1209SH30-NZTR

Manufacturer
MPN
AM1LS-1209SH30-NZTR
LCSC Part #
C5561190
Packaging
SMD,12.7x11.2mm
Customer #
Key Attributes
9V 10.8V~13.2V SMD,12.7x11.2mm DC DC Converters RoHS
DatasheetAimtec AM1LS-1209SH30-NZTR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.0524$ 9.05
200+$ 3.6125$ 722.50
500+$ 3.4913$ 1745.65
1,000+$ 3.4322$ 3432.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingSMD,12.7x11.2mm
Number of Outputs1
Iout111mA
Output Voltage9V
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power1W
Voltage - Supply10.8V~13.2V
Conversion Efficiency80%

Features

AI Translation
  • Single output
  • SMD Package
  • Input / Output Isolation 1500 & 3000 VDC
  • Single Output Models Operating Temperature -40℃ to +105℃
  • Low Ripple and Noise
  • RoHS Compliant
  • Industry Standard Pinout
  • Continuous Short Circuit Protection