Mini-Circuits BFCG-1952+
| Manufacturer | |
| MPN | BFCG-1952+ |
| LCSC Part # | C5558302 |
| Packaging | SMD-3P,2x1.2mm |
| Customer # | |
| Key Attributes | Ceramic Bandpass Filter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-3P,2x1.2mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | 18.8GHz | |
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | - | |
| Operating Temperature | -55℃~+125℃ | |
| Insertion Loss | 0.9dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-3P,2x1.2mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | 18.8GHz |
| Type | Description | |
|---|---|---|
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | - | |
| Operating Temperature | -55℃~+125℃ | |
| Insertion Loss | 0.9dB |
Introduction
The BFCG - 1952+ LTCC Band Pass Filter achieves a miniature size and high repeatability of performance at mmWave frequencies, by utilizing a proprietary LTCC material system and distributed filter topology. The passband loss at 16.8 - 21GHz is as low as 0.9dB, with typical stopband rejections at 25dB up to 38.5GHz. This model handles up to 1W RF input power, and provides a wide operating temperature range from - 55 to +125°C.
Features
- Small size
- Temperature stable
- Hermetically sealed
- LTCC construction
Applications
- Satcom
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.1057 | $ 18.11 |
| 10+ | $ 17.5293 | $ 175.29 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-3P,2x1.2mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | 18.8GHz | |
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | - | |
| Operating Temperature | -55℃~+125℃ | |
| Insertion Loss | 0.9dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-3P,2x1.2mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | 18.8GHz |
| Type | Description | |
|---|---|---|
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | - | |
| Operating Temperature | -55℃~+125℃ | |
| Insertion Loss | 0.9dB |
Introduction
The BFCG - 1952+ LTCC Band Pass Filter achieves a miniature size and high repeatability of performance at mmWave frequencies, by utilizing a proprietary LTCC material system and distributed filter topology. The passband loss at 16.8 - 21GHz is as low as 0.9dB, with typical stopband rejections at 25dB up to 38.5GHz. This model handles up to 1W RF input power, and provides a wide operating temperature range from - 55 to +125°C.
Features
- Small size
- Temperature stable
- Hermetically sealed
- LTCC construction
Applications
- Satcom
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

